Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71VI41004030MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5302 |
| Product Range | R71 Series |
| Also Known As | 71VI41004030M |
| Your Part Number | |
| Technical Datasheet |
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.888 |
| 20+ | $0.850 |
| 30+ | $0.812 |
| 50+ | $0.774 |
| 100+ | $0.736 |
| 250+ | $0.717 |
| 500+ | $0.698 |
| 1000+ | $0.684 |
Price for:Each
Minimum: 10
Multiple: 10
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71VI41004030MCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5302 |
| Product Range | R71 Series |
| Also Known As | 71VI41004030M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 20% |
| Voltage(AC) | 250V |
| Voltage(DC) | 520V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 11mm |
| Product Height | 19mm |
| Product Range | R71 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94V–0 requirements. Typical applications include power factor correction and pulse applications. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 420 – 1,000 VDC
- Capacitance range: 0.01 μF – 22 μF / Capacitance tolerance: ±10%, ±20%, ±5% (on request)
- Lead Spacing: 10 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1µF |
| Voltage(AC) | 250V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 18mm |
| Product Height | 19mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 520V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Width | 11mm |
| Product Range | R71 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R71VI41004030M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
