Print Page
R71PI31004030K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 10%, 275 V, 630 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71PI31004030KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AC6335 |
| Product Range | R71 Series |
| Also Known As | 71PI31004030K |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.424 |
| 25+ | $0.405 |
| 50+ | $0.385 |
| 100+ | $0.366 |
| 500+ | $0.306 |
| 1000+ | $0.280 |
| 2500+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71PI31004030KCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 91AC6335 |
| Product Range | R71 Series |
| Also Known As | 71PI31004030K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 275V |
| Voltage(DC) | 630V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 5mm |
| Product Height | 11mm |
| Product Range | R71 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 275V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 18mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 630V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Width | 5mm |
| Product Range | R71 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for R71PI31004030K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
