Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71MF31004030KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5268 |
| Product Range | R71 Series |
| Your Part Number | |
| Technical Datasheet |
4,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.263 |
| 20+ | $0.250 |
| 30+ | $0.238 |
| 50+ | $0.225 |
| 100+ | $0.212 |
| 250+ | $0.192 |
| 500+ | $0.172 |
| 1000+ | $0.156 |
Price for:Each
Minimum: 10
Multiple: 10
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R71MF31004030KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5268 |
| Product Range | R71 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 220V |
| Voltage(DC) | 420V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 10mm |
| Product Length | 13mm |
| Product Width | 4mm |
| Product Height | 9mm |
| Product Range | R71 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 220V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 13mm |
| Product Height | 9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 420V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 10mm |
| Product Width | 4mm |
| Product Range | R71 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R71MF31004030K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
