
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.200 |
| 25+ | $2.970 |
| 50+ | $2.730 |
| 100+ | $2.650 |
| 500+ | $2.560 |
| 1000+ | $2.540 |
| 2500+ | $2.170 |
Product Information
Product Overview
R46 series, Class X2, 310VAC, 125°C metallized polypropylene film EMI suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- Climatic category 40/125/56, IEC 60068-1
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
Technical Specifications
Metallized PP
4.7µF
X2
310VAC
150V/µs
27.5mm
125°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R46 Series
No SVHC (25-Jun-2025)
Alternatives for R463R447050H7K
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
