R41BN315050T1K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 10%, X1 / Y2, Through Hole

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R41BN315050T1KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25AK8379 |
| Product Range | R41B Series |
| Also Known As | 41BN315050T1K |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.200 |
| 25+ | $1.120 |
| 50+ | $1.030 |
| 100+ | $0.916 |
| 500+ | $0.853 |
| 1000+ | $0.790 |
| 2500+ | $0.694 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R41BN315050T1KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25AK8379 |
| Product Range | R41B Series |
| Also Known As | 41BN315050T1K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.15µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 350VAC |
| Voltage Rating Y | 350VAC |
| dv/dt Rating | 500V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | R41B Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
R41B series capacitors are THB Grade IIIB, Class X1/Y2, 350VAC, 125°C (automotive grade) metallized polypropylene film EMI suppression capacitors. R41B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications, requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- ENEC, UL, cUL, CQC approved
- Class Y2/X1 (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000hours at 350V URAC according to IEC 60384-14
- Climatic category 40/125/56, IEC 60068-1
- Operating temperature range of −40˚°C to +125˚°C
- Self-healing properties
- Automotive (AEC–Q200) grade
- Standard, grey case
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.15µF |
| Suppression Class | X1 / Y2 |
| Voltage Rating X | 350VAC |
| dv/dt Rating | 500V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 350VAC |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | R41B Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for R41BN315050T1K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
