Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413N310000M1MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30Y1545 |
| Product Range | R41 Series |
| Also Known As | 413N310000M1M |
| Your Part Number | |
| Technical Datasheet |
468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.440 |
| 25+ | $1.270 |
| 50+ | $1.100 |
| 100+ | $0.925 |
| 500+ | $0.753 |
| 1000+ | $0.735 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413N310000M1MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30Y1545 |
| Product Range | R41 Series |
| Also Known As | 413N310000M1M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 500V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R41 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 500V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R41 Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for R413N310000M1M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
