Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR413I247050T0KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AH0049
Product RangeR41T Series
Your Part Number
1,500 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.783 |
| 25+ | $0.707 |
| 50+ | $0.633 |
| 100+ | $0.553 |
| 500+ | $0.483 |
| 1000+ | $0.438 |
| 2500+ | $0.409 |
Price for:Each
Minimum: 10
Multiple: 10
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR413I247050T0KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66AH0049
Product RangeR41T Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating600V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeR41T Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.047µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
600V/µs
Lead Spacing
15mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
R41T Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for R413I247050T0K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
