Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413I222050T0KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 66AH0045 |
| Product Range | R41T Series |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.511 |
| 20+ | $0.496 |
| 30+ | $0.481 |
| 50+ | $0.466 |
| 100+ | $0.451 |
| 250+ | $0.416 |
| 500+ | $0.380 |
| 1000+ | $0.375 |
Price for:Each
Minimum: 10
Multiple: 10
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413I222050T0KCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 66AH0045 |
| Product Range | R41T Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.022µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 600V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | R41T Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.022µF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 600V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | R41T Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R413I222050T0K
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
