Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413I168050T0KCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 66AH4483 |
| Product Range | R41T Series |
| Also Known As | 413I168050T0K |
| Your Part Number | |
| Technical Datasheet |
888 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 2000+ | $0.220 |
| 3000+ | $0.217 |
| 5000+ | $0.213 |
| 10000+ | $0.208 |
| 25000+ | $0.204 |
| 50000+ | $0.200 |
| 100000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413I168050T0KCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 66AH4483 |
| Product Range | R41T Series |
| Also Known As | 413I168050T0K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 6800pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 600V/µs |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | R41T Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for R413I168050T0K
1 Product Found
Product Overview
R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Automotive (AEC–Q200) grade qualified
- ENEC, UL, cUL, CQC approvals
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
- Climatic category 40/110/56, IEC 60068-1
- Self-healing properties
- Not for use in series with mains type applications
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 6800pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 600V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE III (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | R41T Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
