
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413F147050D0KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 16AM6166 |
| Product Range | R41D Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.419 |
| 25+ | $0.407 |
| 50+ | $0.396 |
| 100+ | $0.384 |
| 500+ | $0.324 |
| 1000+ | $0.298 |
| 2500+ | $0.271 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R413F147050D0KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 16AM6166 |
| Product Range | R41D Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 4700pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | Y2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | - |
| Voltage Rating Y | 300VAC |
| dv/dt Rating | 6kV/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 10mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | R41D Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
R413F147050D0K is a R41D series metallized polypropylene film EMI suppression capacitor. It is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Capacitance is 4700pF with ±10% tolerance
- Rated voltage of 300VAC
- 10mm lead spacing
- THB grade IIIB: 85°C, 85% RH, 1,000hours at 300V URAC according to IEC 60384-14
- Climatic category 40/110/56, IEC 60068-1
- Operating temperature range of −40°C to +125°C
- Self-healing properties
- Tinned wire leads
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 4700pF |
| Suppression Class | Y2 |
| Voltage Rating X | - |
| dv/dt Rating | 6kV/µs |
| Lead Spacing | 10mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | 300VAC |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | -40°C |
| Product Range | R41D Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for R413F147050D0K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
