Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPZB300MC11R30Copy
Newark Part No.26M2101
Product RangePZB300/P300 Series
Your Part Number
1,153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.280 |
| 25+ | $4.010 |
| 50+ | $3.730 |
| 100+ | $3.480 |
| 500+ | $3.410 |
| 1000+ | $3.330 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPZB300MC11R30Copy
Newark Part No.26M2101
Product RangePZB300/P300 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 3 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassDelta X2 / Y2 / Y2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y275VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePZB300/P300 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.1µF
Suppression Class
Delta X2 / Y2 / Y2
Voltage Rating X
275VAC
dv/dt Rating
600V/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 3 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
275VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PZB300/P300 Series
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
