Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPMR209MB5470M100R30Copy
Newark Part No.90AC8578
Product RangePMR209 Series
Also Known AsP409QM473M250AH101
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.100 |
| 25+ | $3.940 |
| 50+ | $3.790 |
| 100+ | $3.620 |
| 500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPMR209MB5470M100R30Copy
Newark Part No.90AC8578
Product RangePMR209 Series
Also Known AsP409QM473M250AH101
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X250VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePMR209 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PMR209 Series are radial leaded, class X2 RC units. These are single layer metalized paper with integrated resistor for use in DC and AC application. The impregnated paper ensures excellent stability by giving outstanding reliability properties in applications having continuous operation. PMR209 series ensures long life even when subjected to frequent overvoltage’s. These RC units have excellent self healing properties and good resistance to ionisation due to impregnated dielectric.
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047μF to 0.47μF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.047µF
Suppression Class
X2
Voltage Rating X
250VAC
dv/dt Rating
-
Lead Spacing
15.2mm
Operating Temperature Max
85°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PMR209 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
