
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 5+ | $13.760 |
| 10+ | $11.950 |
| 25+ | $11.210 |
| 100+ | $10.460 |
| 500+ | $10.450 |
| 1000+ | $10.060 |
Product Information
Product Overview
PHH223 is a high CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH223 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C.
- High performance radial crown capacitors for automotive applications with extremely high demands
- 8000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 45Arms, continuous load
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Self-healing behaviors
- Outstanding electrical performance
Technical Specifications
800µF
63V
0.0042ohm
18.2mm
-
-40°C
PHH223 Series
No SVHC (25-Jun-2025)
± 20%
Radial
2000 hours @ 125°C
-
27.7mm
125°C
AEC-Q200
Technical Docs (2)
Alternatives for PHH223MLL3800ME4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
