Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHH223JMS4540ME4
Newark Part No.18AM2017
Product RangePHH223 Series
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 10+ | $18.990 |
| 25+ | $18.370 |
| 50+ | $17.750 |
| 100+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH223JMS4540ME4
Newark Part No.18AM2017
Product RangePHH223 Series
Technical Datasheet
Capacitance5400µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.0035ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter20.2mm
Product Length-
Product Width-
Product Height43.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH223 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5400µF
Voltage(DC)
35V
ESR
0.0035ohm
Product Diameter
20.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHH223 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
43.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
