Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHE840MB6470MB16R17Copy
Newark Part No.61M2380
Product RangePHE840M/F840 Series
Also Known AsF840BY474M275A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.719 |
| 1000+ | $0.689 |
| 2500+ | $0.656 |
Price for:Each
Minimum: 500
Multiple: 250
$359.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE840MB6470MB16R17Copy
Newark Part No.61M2380
Product RangePHE840M/F840 Series
Also Known AsF840BY474M275A
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePHE840M/F840 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PHE840M series is an EMI suppressor Film Capacitor with radial leaded terminals. Metalized polypropylene film encapsulated with self-extinguishing epoxy resin in a box of material. The low profile capacitor is suitable for electromagnetic interference suppressor in all X2 and across-the-line applications.
- UL94V-0 Flammability rating
- ENEC, UL, cUL approved
- -55 to 105°C Temperature range
- 55/105/56/B Climatic category
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
100V/µs
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
PHE840M/F840 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
