Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHE450KK3820JR05
Newark Part No.90AC7822
Product RangePHE450/F450 Series
Also Known AsF450KG821J400C
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.73 |
| 10+ | $0.35 |
| 25+ | $0.34 |
| 50+ | $0.33 |
| 100+ | $0.32 |
| 500+ | $0.26 |
| 1000+ | $0.24 |
| 2500+ | $0.22 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHE450KK3820JR05
Newark Part No.90AC7822
Product RangePHE450/F450 Series
Also Known AsF450KG821J400C
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance820pF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10mm
Product Width4mm
Product Height8mm
Product RangePHE450/F450 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
820pF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
4mm
Product Range
PHE450/F450 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability