Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA224JLP4320ME4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.05AN3694
Product RangePHA224 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 25+ | $8.610 |
| 100+ | $7.450 |
| 250+ | $6.890 |
| 500+ | $6.120 |
| 1000+ | $5.810 |
| 2500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA224JLP4320ME4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.05AN3694
Product RangePHA224 Series
Capacitance3200µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageAxial Leaded
ESR0.051ohm
Lifetime @ Temperature2000 hours @ 150°C
Product Diameter18.2mm
Product Length34.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePHA224 Series
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
3200µF
Voltage(DC)
35V
ESR
0.051ohm
Product Diameter
18.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA224 Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
2000 hours @ 150°C
Product Length
34.7mm
Product Height
-
Operating Temperature Max
150°C
Qualification
AEC-Q200
Alternatives for PHA224JLP4320ME4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
