0
0 Items$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
05AN3693
Each
1+$9.400
25+$8.970
100+$7.760
250+$7.170
500+$6.380
More Pricing...
4800µF
± 20%
25V
Axial Leaded
0.047ohm
2000 hours @ 150°C
18.2mm
34.7mm
-
-40°C
150°C
PHA224 Series
AEC-Q200
05AN3694

Date/Lot Code

Each
1+$9.020
25+$8.610
100+$7.450
250+$6.890
500+$6.120
More Pricing...
3200µF
± 20%
35V
Axial Leaded
0.051ohm
2000 hours @ 150°C
18.2mm
34.7mm
-
-40°C
150°C
PHA224 Series
AEC-Q200
05AN3695
Each
1+$5.860
25+$5.590
100+$4.830
250+$4.470
500+$3.970
More Pricing...
2300µF
± 20%
25V
Axial Leaded
0.1ohm
2000 hours @ 150°C
16.2mm
26.7mm
-
-40°C
150°C
PHA228 Series
AEC-Q200
09AN3194

RoHS

Each
1+$9.180
3200µF
± 20%
35V
Axial Leaded
0.051ohm
2000 hours @ 150°C
18.2mm
34.7mm
-
-40°C
150°C
PHA224 Series
AEC-Q200
09AN3196

RoHS

Each
1+$8.280
1500µF
± 20%
35V
Axial Leaded
0.117ohm
2000 hours @ 150°C
16.2mm
26.7mm
-
-40°C
150°C
PHA228 Series
AEC-Q200
29AK3504

RoHS

Each
1+$11.500
10+$11.020
25+$9.810
50+$9.250
100+$8.390
More Pricing...
370µF
-10%, +30%
63V
2917 [7343 Metric]
6100µohm
2000 hours @ 150°C
16mm
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
09AN3193

RoHS

Each
1+$9.560
4800µF
± 20%
25V
Axial Leaded
0.047ohm
2000 hours @ 150°C
18.2mm
34.7mm
-
-40°C
150°C
PHA224 Series
AEC-Q200
05AN3696

Date/Lot Code

Each
1+$8.140
25+$7.760
100+$6.720
250+$6.210
500+$5.520
More Pricing...
1500µF
± 20%
35V
Axial Leaded
0.117ohm
2000 hours @ 150°C
26.7mm
26.7mm
-
-40°C
150°C
PHA228 Series
AEC-Q200
09AN3195

RoHS

Each
1+$5.960
2300µF
± 20%
25V
Axial Leaded
0.1ohm
2000 hours @ 150°C
16.2mm
26.7mm
-
-40°C
150°C
PHA228 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK