Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHA223MLP4110ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK9293
Product RangePHA223 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 10+ | $17.520 |
| 25+ | $16.560 |
| 50+ | $14.940 |
| 100+ | $14.130 |
| 250+ | $13.770 |
| 500+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA223MLP4110ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK9293
Product RangePHA223 Series
Capacitance1100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageAxial Leaded
ESR3900µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter18.2mm
Product Length-
Product Width35.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
63V
ESR
3900µohm
Product Diameter
18.2mm
Product Width
35.7mm
Operating Temperature Min
-40°C
Product Range
PHA223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHA223MLP4110ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
