PHA223 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
21 Products FoundPHA223 Series, +125°C, Hybrid Axial, UL ESR, AEC-Q200
KEMET’s PHA223 is a Ultra Low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and highquality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to selfhealing features of the capacitor. Thanks to its mechanical robustness, the PHA223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 50 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK9292 RoHS | Each | 1+ $17.17 10+ $13.10 25+ $12.68 50+ $12.17 100+ $12.05 More Pricing... | Total:$17.17 Min: 1 / Mult: 1 | 800µF | ± 20% | 63V | Axial Leaded | 4200µohm | 2000 hours @ 125°C | 18.2mm | - | 27.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $12.88 10+ $7.58 25+ $7.50 50+ $7.43 100+ $7.34 More Pricing... | Total:$12.88 Min: 1 / Mult: 1 | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7682 RoHS | Each | 1+ $9.07 10+ $7.35 25+ $6.99 50+ $6.83 100+ $6.79 | Total:$9.07 Min: 1 / Mult: 1 | 1400µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $11.87 10+ $6.89 25+ $6.82 50+ $6.75 100+ $6.67 | Total:$11.87 Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1+ $11.56 10+ $7.06 25+ $6.95 50+ $6.85 100+ $6.75 | Total:$11.56 Min: 1 / Mult: 1 | 540µF | ± 20% | 63V | Axial Leaded | 0.005ohm | 2000 hours @ 125°C | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1+ $10.28 10+ $5.92 25+ $5.86 50+ $5.79 100+ $5.73 | Total:$10.28 Min: 1 / Mult: 1 | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7683 RoHS | Each | 1+ $10.96 10+ $8.53 25+ $8.34 50+ $8.22 100+ $8.09 | Total:$10.96 Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $16.57 10+ $10.28 25+ $10.04 50+ $9.81 100+ $9.57 More Pricing... | Total:$16.57 Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Axial Leaded | 0.0039ohm | 2000 hours @ 125°C | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7684 RoHS | Each | 1+ $12.34 10+ $9.69 25+ $9.22 50+ $8.93 100+ $8.64 More Pricing... | Total:$12.34 Min: 1 / Mult: 1 | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
86AK7685 RoHS | Each | 1+ $12.83 10+ $10.66 25+ $10.32 50+ $9.91 100+ $9.68 More Pricing... | Total:$12.83 Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||
Each | 1+ $13.31 10+ $8.26 25+ $8.11 50+ $7.94 100+ $7.79 | Total:$13.31 Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each | 1+ $14.11 10+ $8.39 25+ $8.31 50+ $8.22 100+ $8.14 More Pricing... | Total:$14.11 Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $10.59 | Total:$12,294.99 Min: 1161 / Mult: 387 | 6800µF | ± 20% | 25V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $11.99 | Total:$13,920.39 Min: 1161 / Mult: 387 | 1000µF | ± 20% | 63V | Axial Leaded | 0.004ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $8.51 | Total:$9,880.11 Min: 1161 / Mult: 387 | 2900µF | ± 20% | 35V | Axial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $17.27 | Total:$18,789.76 Min: 1088 / Mult: 272 | 1900µF | ± 20% | 63V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $15.26 | Total:$17,716.86 Min: 1161 / Mult: 387 | 1500µF | ± 20% | 63V | Axial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $12.01 | Total:$13,066.88 Min: 1088 / Mult: 272 | 5400µF | ± 20% | 35V | Axial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $8.58 | Total:$9,961.38 Min: 1161 / Mult: 387 | 4700µF | ± 20% | 25V | Axial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $10.57 | Total:$12,271.77 Min: 1161 / Mult: 387 | 4200µF | ± 20% | 35V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $12.88 | Total:$14,013.44 Min: 1088 / Mult: 272 | 8700µF | ± 20% | 25V | Axial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||