Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHA223HLP4520ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM5840
Product RangePHA223 Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 10+ | $14.240 |
| 25+ | $12.680 |
| 50+ | $11.950 |
| 100+ | $10.830 |
| 250+ | $10.440 |
| 500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA223HLP4520ME4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AM5840
Product RangePHA223 Series
Capacitance5200µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageAxial Leaded
ESR-
Lifetime @ Temperature-
Product Diameter18.2mm
Product Length34.7mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5200µF
Voltage(DC)
25V
ESR
-
Product Diameter
18.2mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
-
Product Length
34.7mm
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHA223HLP4520ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
