Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEV227PLL3430QE4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09AN5101
Product RangePEV227 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 25+ | $7.960 |
| 100+ | $6.890 |
| 250+ | $6.370 |
| 500+ | $5.660 |
| 1000+ | $5.370 |
| 2500+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV227PLL3430QE4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09AN5101
Product RangePEV227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance430µF
Voltage(DC)100V
ESR0.181ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEV227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length24.5mm
Product Width19mm
Product Height28.9mm
Ripple Current13.1A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEV227 Series
Capacitor Terminals
Solder
Product Length
24.5mm
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
430µF
ESR
0.181ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
13.1A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for PEV227PLL3430QE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
