Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1020+ | $5.670 |
| 2040+ | $5.260 |
| 3060+ | $5.150 |
| 5100+ | $5.050 |
| 10200+ | $4.940 |
| 25500+ | $4.840 |
| 51000+ | $4.730 |
Price for:Each
Minimum: 1020
Multiple: 1020
$5,783.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEV227NLP4110QE4Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.92AM0332
Product RangePEB227
Also Known AsA274LP112Q080B
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1100µF
Voltage(DC)80V
ESR0.074ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePEB227
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length24.5mm
Product Width19mm
Product Height36.9mm
Ripple Current16.6A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
80V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PEB227
Capacitor Terminals
Solder
Product Length
24.5mm
Product Height
36.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
1100µF
ESR
0.074ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
19mm
Ripple Current
16.6A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

