Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH532VBE3220M2
Newark Part No.56Y0027
Product RangePEH532 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $10.150 |
| 25+ | $9.080 |
| 50+ | $8.560 |
| 100+ | $7.860 |
| 250+ | $7.570 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH532VBE3220M2
Newark Part No.56Y0027
Product RangePEH532 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1500 hours @ 105°C
PolarityPolar
Product RangePEH532 Series
Product Diameter26mm
Product Height42mm
Lead Spacing10mm
ESR0.51ohm
Ripple Current2.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
26mm
Lead Spacing
10mm
Ripple Current
2.7A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 105°C
Product Range
PEH532 Series
Product Height
42mm
ESR
0.51ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for PEH532VBE3220M2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability