Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH532RAC3270M2
Newark Part No.56Y0017
Product RangePEH532 Series
Your Part Number
851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH532RAC3270M2
Newark Part No.56Y0017
Product RangePEH532 Series
Technical Datasheet
Capacitance270µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1500 hours @ 105°C
PolarityPolar
Product RangePEH532 Series
Product Diameter23mm
Product Height32mm
Lead Spacing10mm
ESR0.51ohm
Ripple Current2.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
23mm
Lead Spacing
10mm
Ripple Current
2.1A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 105°C
Product Range
PEH532 Series
Product Height
32mm
ESR
0.51ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
