Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH506VAC3100M2
Newark Part No.56Y0016
Product RangePEH506 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $5.270 |
| 25+ | $5.180 |
| 50+ | $5.090 |
| 100+ | $5.000 |
| 500+ | $4.540 |
| 1000+ | $4.400 |
| 2500+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH506VAC3100M2
Newark Part No.56Y0016
Product RangePEH506 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangePEH506 Series
Product Diameter23mm
Product Height32mm
Lead Spacing10mm
ESR1.1ohm
Ripple Current3.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
23mm
Lead Spacing
10mm
Ripple Current
3.7A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
PEH506 Series
Product Height
32mm
ESR
1.1ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for PEH506VAC3100M2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability