Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH200SD4100MU2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2387
Product RangePEH200 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.380 |
Price for:Each
Minimum: 1
Multiple: 1
$31.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH200SD4100MU2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2387
Product RangePEH200 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangePEH200 Series
Product Diameter36.6mm
Product Height94.5mm
Lead Spacing13mm
ESR0.058ohm
Ripple Current21.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36.6mm
Lead Spacing
13mm
Ripple Current
21.2A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
PEH200 Series
Product Height
94.5mm
ESR
0.058ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
