Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH169QV5100QU2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AC4309
Product RangePEH169 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 12+ | $87.660 |
| 24+ | $79.310 |
| 36+ | $77.720 |
| 60+ | $76.140 |
| 120+ | $74.550 |
| 300+ | $72.970 |
Price for:Each
Minimum: 12
Multiple: 12
$1,051.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH169QV5100QU2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AC4309
Product RangePEH169 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)160V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature13000 hours @ 105°C
PolarityPolar
Product RangePEH169 Series
Product Diameter76.6mm
Product Height146mm
Lead Spacing32mm
ESR0.014ohm
Ripple Current55.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.6mm
Lead Spacing
32mm
Ripple Current
55.7A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
160V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
13000 hours @ 105°C
Product Range
PEH169 Series
Product Height
146mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
