
| Quantity | Price |
|---|---|
| 1020+ | $2.830 |
| 2040+ | $2.650 |
| 3060+ | $2.600 |
| 5100+ | $2.540 |
| 10200+ | $2.490 |
| 25500+ | $2.440 |
| 51000+ | $2.390 |
| 102000+ | $2.330 |
Product Information
Product Overview
PEB228KLP4240QE4 is a PEB228 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB228's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB228 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 2400µF capacitance with -10%, +30% tolerance
- 0.039ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 21.1A
- Rated voltage of 40V
- 8400 hours at 125°C
- Operating temperature range from -40°C to 150°C
Technical Specifications
Radial Can - SMD
40V
8400 hours @ 125°C
PEB228 Series
Solder
-
36.9mm
-40°C
AEC-Q200
2400µF
0.039ohm
Polar
-10%, +30%
-
19mm
21.1A
150°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
