Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEB227HKL4320ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8096
Product RangePEB227 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.660 |
| 25+ | $4.380 |
| 50+ | $4.080 |
| 100+ | $3.710 |
| 500+ | $3.450 |
| 1000+ | $3.130 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEB227HKL4320ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8096
Product RangePEB227 Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3200µF
Voltage(DC)25V
ESR0.049ohm
Lifetime @ Temperature6300 hours @ 125°C
PolarityPolar
Product RangePEB227 Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter-
Product Length-
Product Width17mm
Product Height28.9mm
Ripple Current17.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
6300 hours @ 125°C
Product Range
PEB227 Series
Capacitor Terminals
Solder
Product Length
-
Product Height
28.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
3200µF
ESR
0.049ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
-
Product Width
17mm
Ripple Current
17.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PEB227HKL4320ME4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
