Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L470
Newark Part No.
Full Reel51AH5073
Re-Reel51AH5072
Cut Tape51AH5072
Product RangeMPXV Series
Also Known AsUPI2X12213V470
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.510 |
| 10+ | $11.120 |
| 25+ | $10.340 |
| 50+ | $9.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 400+ | $8.720 |
| 800+ | $8.460 |
| 1600+ | $8.200 |
| 2400+ | $7.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L470
Newark Part No.
Full Reel51AH5073
Re-Reel51AH5072
Cut Tape51AH5072
Product RangeMPXV Series
Also Known AsUPI2X12213V470
Technical Datasheet
Inductance47µH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPXV1D2213L470
1 Product Found
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.5A
Saturation Current (Isat)
19A
Product Range
MPXV Series
DC Resistance Max
0.0205ohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability