Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L3R3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8436RL
Cut Tape65AH8436
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.400 | $16.40 |
| Total Price | $16.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
| 10+ | $13.990 |
| 25+ | $13.350 |
| 50+ | $12.980 |
| 100+ | $12.380 |
| 250+ | $11.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L3R3Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8436RL
Cut Tape65AH8436
Product RangeMPXV Series
Inductance3.3µH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeMPXV Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
54A
Saturation Current (Isat)
48A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
1800µohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L3R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
