Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L101Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5059
Re-Reel65AH8432RL
Cut Tape65AH8432
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.130 | $18.13 |
| Total Price | $18.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.130 |
| 10+ | $16.880 |
| 25+ | $15.760 |
| 50+ | $14.720 |
| 100+ | $13.680 |
| 250+ | $12.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 400+ | $11.150 |
| 800+ | $10.880 |
| 1600+ | $10.620 |
| 2400+ | $10.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L101Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5059
Re-Reel65AH8432RL
Cut Tape65AH8432
Product RangeMPXV Series
Inductance100µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0474ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
10.5A
Product Range
MPXV Series
DC Resistance Max
0.0474ohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L101
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
