Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L6R8Copy
Newark Part No.
Full Reel51AH5045
Re-Reel51AH5044
Cut Tape51AH5044
Product RangeMPXV Series
Also Known AsUPI2X11770V6R8
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.899 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.770 | $0.899 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 2000+ | $3.490 |
| 4000+ | $3.290 |
| 8000+ | $3.110 |
| 12000+ | $3.020 |
| 20000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L6R8Copy
Newark Part No.
Full Reel51AH5045
Re-Reel51AH5044
Cut Tape51AH5044
Product RangeMPXV Series
Also Known AsUPI2X11770V6R8
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)19.5A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeMPXV Series
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
DC Resistance Max6.8mohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPXV1D1770L6R8
1 Product Found
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.5A
Saturation Current (Isat)
26A
Power Inductor Case
17mm x 17.1mm x 7mm
DC Resistance Max
6.8mohm
Product Length
17mm
Product Height
7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
