Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L6R8Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5017
Re-Reel65AH8411RL
Cut Tape65AH8411
Product RangeMPXV Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.580 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.380 |
| 25+ | $3.880 |
| 50+ | $3.650 |
| 100+ | $3.290 |
| 250+ | $3.170 |
| 500+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 2000+ | $3.260 |
| 4000+ | $3.070 |
| 8000+ | $2.910 |
| 12000+ | $2.820 |
| 20000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1740L6R8Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5017
Re-Reel65AH8411RL
Cut Tape65AH8411
Product RangeMPXV Series
Inductance6.8µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Power Inductor Case17mm x 17.1mm x 4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0159ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
17A
Product Range
MPXV Series
DC Resistance Max
0.0159ohm
Product Length
17mm
Product Height
4mm
Alternatives for MPXV1D1740L6R8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
