Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8396RL
Cut Tape65AH8396
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.460 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 25+ | $2.360 |
| 100+ | $1.910 |
| 250+ | $1.650 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L3R3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8396RL
Cut Tape65AH8396
Product RangeMPXV Series
Inductance3.3µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)22.5A
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19.7A
Saturation Current (Isat)
22.5A
Product Range
MPXV Series
DC Resistance Max
6200µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for MPXV1D1264L3R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
