Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L330Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8381RL
Cut Tape65AH8381
Product RangeMPXV Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $1.980 |
| 100+ | $1.740 |
| 250+ | $1.560 |
| 500+ | $1.530 |
| 1000+ | $1.500 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L330Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8381RL
Cut Tape65AH8381
Product RangeMPXV Series
Inductance33µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
7.5A
Power Inductor Case
13.2mm x 12.5mm x 5mm
DC Resistance Max
0.072ohm
Product Length
13.2mm
Product Height
5mm
Alternatives for MPXV1D1250L330
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
