Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L150Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel51AH4949
Re-Reel51AH4948RL
Cut Tape51AH4948
Product RangeMPXV Series
Also Known AsUPI2X11250V150
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.160 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 25+ | $1.670 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.390 |
| 1000+ | $1.370 |
| 5000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.540 |
| 750+ | $1.420 |
| 1250+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L150Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel51AH4949
Re-Reel51AH4948RL
Cut Tape51AH4948
Product RangeMPXV Series
Also Known AsUPI2X11250V150
Technical Datasheet
Inductance15µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case13.2mm x 12.5mm x 5mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0308ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
11A
Product Range
MPXV Series
DC Resistance Max
0.0308ohm
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPXV1D1250L150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
