Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR68Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8362RL
Cut Tape65AH8362
Product RangeMPXV Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.930 |
| 100+ | $1.730 |
| 250+ | $1.530 |
| 500+ | $1.320 |
| 1000+ | $1.120 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR68Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8362RL
Cut Tape65AH8362
Product RangeMPXV Series
Inductance680nH
RMS Current (Irms)25.9A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max2900µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25.9A
Saturation Current (Isat)
40A
Product Range
MPXV Series
DC Resistance Max
2900µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPXV1D1235LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
