Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4911
Re-Reel65AH8358RL
Cut Tape65AH8358
Product RangeMPXV Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 25+ | $1.650 |
| 100+ | $1.310 |
| 250+ | $1.280 |
| 500+ | $1.220 |
| 1000+ | $1.150 |
| 5000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1500+ | $1.140 |
| 2500+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4911
Re-Reel65AH8358RL
Cut Tape65AH8358
Product RangeMPXV Series
Inductance150nH
RMS Current (Irms)39.9A
Inductor ConstructionShielded
Saturation Current (Isat)85A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max1300µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
39.9A
Saturation Current (Isat)
85A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
1300µohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPXV1D1235LR15
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
