Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4931
Re-Reel65AH8368RL
Cut Tape65AH8368
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 100+ | $1.690 |
| 250+ | $1.540 |
| 500+ | $1.440 |
| 1000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 1000+ | $1.200 |
| 2000+ | $1.150 |
| 4000+ | $1.060 |
| 6000+ | $1.030 |
| 10000+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1235L4R7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4931
Re-Reel65AH8368RL
Cut Tape65AH8368
Product RangeMPXV Series
Inductance4.7µH
RMS Current (Irms)10.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.0164ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.9A
Saturation Current (Isat)
17.5A
Power Inductor Case
13.2mm x 12.5mm x 3.5mm
DC Resistance Max
0.0164ohm
Product Length
13.2mm
Product Height
3.5mm
Alternatives for MPXV1D1235L4R7
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
