Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR68
Newark Part No.
Re-Reel51AH4890
Cut Tape51AH4890
Product RangeMPXV Series
Also Known AsUPI2X11054VR68
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR68
Newark Part No.
Re-Reel51AH4890
Cut Tape51AH4890
Product RangeMPXV Series
Also Known AsUPI2X11054VR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)37.5A
Power Inductor Case10.8mm x 10mm x 5.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
27.6A
Saturation Current (Isat)
37.5A
Product Range
MPXV Series
DC Resistance Max
2.3mohm
Product Length
10.8mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for MPXV1D1054LR68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability