Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8354RL
Cut Tape65AH8354
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.380 |
| 100+ | $1.100 |
| 250+ | $1.050 |
| 500+ | $0.993 |
| 1000+ | $0.942 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8354RL
Cut Tape65AH8354
Product RangeMPXV Series
Inductance3.3µH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case10.8mm x 10mm x 5.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.4A
Saturation Current (Isat)
15A
Product Range
MPXV Series
DC Resistance Max
8400µohm
Product Length
10.8mm
Product Height
5.4mm
Alternatives for MPXV1D1054L3R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
