Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8349RL
Cut Tape65AH8349
Product RangeMPXV Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.160 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.985 |
| 1000+ | $0.913 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel65AH8349RL
Cut Tape65AH8349
Product RangeMPXV Series
Inductance1µH
RMS Current (Irms)22.9A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 5.4mm
Inductor Case / Package-
DC Resistance Max3340µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22.9A
Saturation Current (Isat)
27A
Power Inductor Case
10.8mm x 10mm x 5.4mm
DC Resistance Max
3340µohm
Product Length
10.8mm
Product Height
5.4mm
Alternatives for MPXV1D1054L1R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
