Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel51AH4789
Re-Reel51AH4788RL
Cut Tape51AH4788
Product RangeMPXV Series
Also Known AsUPI2X10650V100
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.610 | $1.61 |
| Total Price | $1.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 25+ | $1.480 |
| 100+ | $1.360 |
| 250+ | $1.230 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
| 5000+ | $0.992 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 3000+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L100Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel51AH4789
Re-Reel51AH4788RL
Cut Tape51AH4788
Product RangeMPXV Series
Also Known AsUPI2X10650V100
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max61.4µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4.5A
Power Inductor Case
7mm x 6.5mm x 5mm
DC Resistance Max
61.4µohm
Product Length
7mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPXV1D0650L100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
