Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8270RL
Cut Tape65AH8270
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 25+ | $1.180 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.997 |
| 1000+ | $0.782 |
| 5000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8270RL
Cut Tape65AH8270
Product RangeMPXV Series
Inductance470nH
RMS Current (Irms)15.4A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeMPXV Series
Power Inductor Case7mm x 6.5mm x 2.4mm
Inductor Case / Package-
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15.4A
Saturation Current (Isat)
20A
Power Inductor Case
7mm x 6.5mm x 2.4mm
DC Resistance Max
5200µohm
Product Length
7mm
Product Height
2.4mm
Alternatives for MPXV1D0624LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
