Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4727
Re-Reel65AH8266RL
Cut Tape65AH8266
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.980 |
| 1000+ | $0.915 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.805 |
| 2000+ | $0.744 |
| 4000+ | $0.682 |
| 6000+ | $0.663 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0624LR10Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4727
Re-Reel65AH8266RL
Cut Tape65AH8266
Product RangeMPXV Series
Inductance100nH
RMS Current (Irms)26.6A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Power Inductor Case7mm x 6.5mm x 2.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 2.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26.6A
Saturation Current (Isat)
42A
Product Range
MPXV Series
DC Resistance Max
1800µohm
Product Length
7mm
Product Height
2.4mm
Alternatives for MPXV1D0624LR10
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
