Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4713
Re-Reel65AH8259RL
Cut Tape65AH8259
Product RangeMPXV Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.980 |
| 1000+ | $0.915 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.744 |
| 4000+ | $0.682 |
| 6000+ | $0.663 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4713
Re-Reel65AH8259RL
Cut Tape65AH8259
Product RangeMPXV Series
Inductance470nH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Power Inductor Case7mm x 6.5mm x 1.8mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max8500µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.7A
Saturation Current (Isat)
17A
Product Range
MPXV Series
DC Resistance Max
8500µohm
Product Length
7mm
Product Height
1.8mm
Alternatives for MPXV1D0618LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
