Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0520LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8231RL
Cut Tape65AH8231
Product RangeMPXV Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.110 |
| 25+ | $0.976 |
| 50+ | $0.937 |
| 100+ | $0.898 |
| 500+ | $0.880 |
| 1000+ | $0.862 |
| 2500+ | $0.844 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8231RL
Cut Tape65AH8231
Product RangeMPXV Series
Inductance330nH
RMS Current (Irms)13.4A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMPXV Series
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13.4A
Saturation Current (Isat)
16A
Power Inductor Case
5.3mm x 5mm x 2mm
DC Resistance Max
6200µohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPXV1D0520LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
