Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0520L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4669
Re-Reel65AH8237RL
Cut Tape65AH8237
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.000 |
| 100+ | $0.905 |
| 250+ | $0.865 |
| 500+ | $0.838 |
| 1000+ | $0.742 |
| 5000+ | $0.683 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.929 |
| 10500+ | $0.910 |
| 17500+ | $0.892 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0520L2R2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4669
Re-Reel65AH8237RL
Cut Tape65AH8237
Product RangeMPXV Series
Inductance2.2µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case5.3mm x 5mm x 2mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0404ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
6.5A
Product Range
MPXV Series
DC Resistance Max
0.0404ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPXV1D0520L2R2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
